
* Images are for reference only
SXT32413AA27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA27-11.0592M
- JLCPCB Part #
- C6264304
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 13pF 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7453
200+
$0.2969
500+
$0.2872
1000+
$0.2823
Related Products

SXT32416AA27-11.0592M
Suntsu Electronics, Inc.
$0.6340

SXT32412AA27-11.0592M
Suntsu Electronics, Inc.
$0.7453

SXT32413AA17-11.0592M
Suntsu Electronics, Inc.
$0.7421

SXT3248DA27-29.4912M
Suntsu Electronics, Inc.
$1.0534

FL2500026A
Diodes Incorporated
$0.8969

SXT32410FB48-48.000M
Suntsu Electronics, Inc.
$1.2180
Welcome back, may I help you?