
* Images are for reference only
SXT32412AA27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA27-11.0592M
- JLCPCB Part #
- C7385350
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 12pF 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7423
200+
$0.2957
500+
$0.2860
1000+
$0.2812
Related Products

SXT32412AA07-11.0592M
Suntsu Electronics, Inc.
$0.7359

SXT32412AA17-11.0592M
Suntsu Electronics, Inc.
$0.7391

SXT32412DA27-11.0592M
Suntsu Electronics, Inc.
$0.8098

SXT32410EC07-50.000M
Suntsu Electronics, Inc.
$0.6363

SXT32414BA27-13.000M
Suntsu Electronics, Inc.
$0.9881

SXT32420CB07-12.288M
Suntsu Electronics, Inc.
$0.6829
Welcome back, may I help you?