
* Images are for reference only
SXT32410FB48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB48-48.000M
- JLCPCB Part #
- C7105487
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 40Ω 48MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2173
200+
$0.4870
500+
$0.4692
1000+
$0.4628
Related Products

SXT32410BB48-48.000M
Suntsu Electronics, Inc.
$0.7433

SXT22410FB48-48.000M
Suntsu Electronics, Inc.
$2.4184

SXT32418FB48-48.000M
Suntsu Electronics, Inc.
$0.9835

SXT3248DD48-16.384M
Suntsu Electronics, Inc.
$1.2076

SXT32411AA38-29.4912M
Suntsu Electronics, Inc.
$0.9593

FL2500117
Diodes Incorporated
$0.8965
Welcome back, may I help you?