
* Images are for reference only
SXT32412DC07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC07-36.000M
- JLCPCB Part #
- C6260902
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 36MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5325
200+
$0.6114
500+
$0.5921
1000+
$0.5808
Related Products

SXT32412CC07-36.000M
Suntsu Electronics, Inc.
$1.4712

SXT32412DB07-36.000M
Suntsu Electronics, Inc.
$1.5115

SXT32412DA07-36.000M
Suntsu Electronics, Inc.
$1.4922

Q 38,40-JXS32-10-10/10-FU-WA-LF
Jauch Quartz
$1.0566

SXT32419CA17-26.000M
Suntsu Electronics, Inc.
$0.7889

SXT32418DA27-30.000M
Suntsu Electronics, Inc.
$0.7647
Welcome back, may I help you?