
* Images are for reference only
Q 38,40-JXS32-10-10/10-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 38,40-JXS32-10-10/10-FU-WA-LF
- JLCPCB Part #
- C5829669
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 35Ω 38.4MHz ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0524
200+
$0.4210
500+
$0.4065
1000+
$0.4001
Related Products

Q 38,40-JXS22-10-10/10-FU-WA-LF
Jauch Quartz
$1.1488

Q 38,40-JXS32-12-10/10-FU-WA-LF
Jauch Quartz
$1.0524

Q 38,40-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$0.9576

SXT32412FD38-20.000M
Suntsu Electronics, Inc.
$1.3464

SXT32410AA38-26.000M
Suntsu Electronics, Inc.
$0.6604

SXT32410AA38-27.000M
Suntsu Electronics, Inc.
$0.6604
Welcome back, may I help you?