
* Images are for reference only
SXT3248CA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA07-14.7456M
- JLCPCB Part #
- C7351383
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8465
200+
$0.3386
500+
$0.3273
1000+
$0.3209
Related Products

SXT3248BA07-14.7456M
Suntsu Electronics, Inc.
$1.0448

SXT3248FA07-14.7456M
Suntsu Electronics, Inc.
$0.9835

SXT3248DA07-14.7456M
Suntsu Electronics, Inc.
$0.8803

SXT32412CB16-22.1184M
Suntsu Electronics, Inc.
$1.2415

SXT32410CB07-52.000M
Suntsu Electronics, Inc.
$0.9674

SXT32417DA16-20.000M
Suntsu Electronics, Inc.
$0.8852
Welcome back, may I help you?