
* Images are for reference only
SXT32412DA38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA38-44.000M
- JLCPCB Part #
- C6260565
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 40Ω 44MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0597
200+
$0.8226
500+
$0.7953
1000+
$0.7809
Related Products

SXT32410DA38-44.000M
Suntsu Electronics, Inc.
$2.0597

SXT32412BA38-44.000M
Suntsu Electronics, Inc.
$1.9891

SXT32410DA38-40.000M
Suntsu Electronics, Inc.
$1.2773

SXT32418EB48-27.120M
Suntsu Electronics, Inc.
$1.1890

SXT32412BB27-12.000M
Suntsu Electronics, Inc.
$0.7375

FA-238V 12.0000MD30X-K
Seiko Epson
$0.9849
Welcome back, may I help you?