
* Images are for reference only
SXT21418FD17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD17-20.000M
- JLCPCB Part #
- C6246930
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 200Ω 20MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3689
200+
$0.5463
500+
$0.5286
1000+
$0.5190
Related Products

SXT21412FD17-20.000M
Suntsu Electronics, Inc.
$1.3689

SXT21418FC17-20.000M
Suntsu Electronics, Inc.
$1.3544

SXT21418FD17-40.000M
Suntsu Electronics, Inc.
$2.6606

SXT21411AA16-24.000M
Suntsu Electronics, Inc.
$1.5183

SXT21421DC07-22.1184M
Suntsu Electronics, Inc.
$1.0685

SXT21417ED48-50.000M
Suntsu Electronics, Inc.
$1.6003
Welcome back, may I help you?