
* Images are for reference only
SXT32413DC17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DC17-11.0592M
- JLCPCB Part #
- C5783222
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 13pF 250Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8331
200+
$0.3320
500+
$0.3223
1000+
$0.3159
Related Products

SXT32413DC07-11.0592M
Suntsu Electronics, Inc.
$0.8283

SXT32413DD17-11.0592M
Suntsu Electronics, Inc.
$0.8444

SXT32419DC17-11.0592M
Suntsu Electronics, Inc.
$0.7106

SXT32410EE27-44.000M
Suntsu Electronics, Inc.
$2.1769

Q 16,0-JXS32-12-10/15-T1-WA-LF
Jauch Quartz
$1.2375

7M-32.000METV-T
TXC Corp
$1.2408
Welcome back, may I help you?