
* Images are for reference only
SXT22419CB16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB16-30.000M
- JLCPCB Part #
- C5951003
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 30MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4610
200+
$0.9828
500+
$0.9506
1000+
$0.9330
Related Products

SXT22410CB16-30.000M
Suntsu Electronics, Inc.
$2.0959

SXT22419CB16-20.000M
Suntsu Electronics, Inc.
$0.9619

SXT22419BB16-30.000M
Suntsu Electronics, Inc.
$2.3484

SXT22413DB17-13.000M
Suntsu Electronics, Inc.
$1.0552

SXT22410EB16-27.000M
Suntsu Electronics, Inc.
$2.2712

SXT2249BA27-30.000M
Suntsu Electronics, Inc.
$1.3109