
* Images are for reference only
SXT22419BA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA07-12.000M
- JLCPCB Part #
- C6255301
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 19pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9865
200+
$0.3937
500+
$0.3808
1000+
$0.3744
Related Products

SXT32419BA07-12.000M
Suntsu Electronics, Inc.
$0.7134

SXT22417BA07-12.000M
Suntsu Electronics, Inc.
$0.9865

SXT2249BA07-12.000M
Suntsu Electronics, Inc.
$0.9206

ECS-184-8-36CKM-TR
ECS
$1.8991

SXT22414BA07-14.7456M
Suntsu Electronics, Inc.
$0.6363

SXT22421AA16-26.000M
Suntsu Electronics, Inc.
$0.6572
Welcome back, may I help you?