
* Images are for reference only
SXT22417AA48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA48-12.288M
- JLCPCB Part #
- C7380140
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8234
200+
$0.3297
500+
$0.3184
1000+
$0.3120
Related Products

SXT22417CA48-12.288M
Suntsu Electronics, Inc.
$0.8572

SXT22415AA48-12.288M
Suntsu Electronics, Inc.
$0.8234

SXT22417AA38-12.288M
Suntsu Electronics, Inc.
$0.8218

SXT2248CA27-27.000M
Suntsu Electronics, Inc.
$1.1627

SXT2247AA48-24.576M
Suntsu Electronics, Inc.
$1.2431

SXT22411DC17-16.000M
Suntsu Electronics, Inc.
$1.6178