
* Images are for reference only
SXT32419BA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA07-12.000M
- JLCPCB Part #
- C6268265
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 19pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7171
200+
$0.2859
500+
$0.2762
1000+
$0.2730
Related Products

SXT32412BA07-12.000M
Suntsu Electronics, Inc.
$0.6671

SXT32411BA07-12.000M
Suntsu Electronics, Inc.
$0.8673

SXT32419BA07-32.000M
Suntsu Electronics, Inc.
$0.7252

SXT32418BB48-20.000M
Suntsu Electronics, Inc.
$0.7042

SXT32417EA17-19.200M
Suntsu Electronics, Inc.
$1.1758

SXT3248BB17-24.000M
Suntsu Electronics, Inc.
$0.8221
Welcome back, may I help you?