
* Images are for reference only
SXT22412DC16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC16-37.400M
- JLCPCB Part #
- C6252620
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 37.4MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
200+
$0.4420
500+
$0.4259
1000+
$0.4195
Related Products

SXT22412DC16-38.400M
Suntsu Electronics, Inc.
$1.3293

SXT21412DC16-37.400M
Suntsu Electronics, Inc.
$0.8534

SXT22412DA16-37.400M
Suntsu Electronics, Inc.
$1.0825

SXT22419DA17-12.288M
Suntsu Electronics, Inc.
$0.8889

SXT22412EC48-16.384M
Suntsu Electronics, Inc.
$1.2841

FA-20H 26.0000MF12V-W
Seiko Epson
$0.5937
Welcome back, may I help you?