
* Images are for reference only
SXT22415AA07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA07-25.000M
- JLCPCB Part #
- C7379591
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 15pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6604
200+
$0.2648
500+
$0.2552
1000+
$0.2503
Related Products

SXT22415AA07-27.000M
Suntsu Electronics, Inc.
$1.0915

SXT22414AA07-25.000M
Suntsu Electronics, Inc.
$0.6604

SXT32415AA07-25.000M
Suntsu Electronics, Inc.
$0.6491

SXT22411CB16-22.1184M
Suntsu Electronics, Inc.
$1.2433

SXT22419BA16-50.000M
Suntsu Electronics, Inc.
$1.3030

SXT22417DB27-30.000M
Suntsu Electronics, Inc.
$2.6609
Welcome back, may I help you?