
* Images are for reference only
SXT22413DA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA16-14.7456M
- JLCPCB Part #
- C7101148
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13pF 14.7456MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6927
200+
$0.2765
500+
$0.2668
1000+
$0.2636
Related Products

SXT22411DA16-14.7456M
Suntsu Electronics, Inc.
$0.6927

SXT22413BA16-14.7456M
Suntsu Electronics, Inc.
$0.6380

SXT22413DD16-14.7456M
Suntsu Electronics, Inc.
$0.7248

SXT22412FC38-16.384M
Suntsu Electronics, Inc.
$1.3981

SXT22415DB48-12.288M
Suntsu Electronics, Inc.
$0.9016

SXT22419CB48-13.000M
Suntsu Electronics, Inc.
$0.9193