
* Images are for reference only
SXT22412EC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC48-16.384M
- JLCPCB Part #
- C5946709
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 16.384MHz ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2826
200+
$0.5124
500+
$0.4947
1000+
$0.4867
Related Products

SXT22412CC48-16.384M
Suntsu Electronics, Inc.
$1.1086

SXT22412EC38-16.384M
Suntsu Electronics, Inc.
$1.2778

SXT22412EE48-16.384M
Suntsu Electronics, Inc.
$1.3310

SXT22417DA27-26.000M
Suntsu Electronics, Inc.
$0.7686

SXT2248DA17-24.576M
Suntsu Electronics, Inc.
$1.0571

SXT22415CB17-50.000M
Suntsu Electronics, Inc.
$1.3358
Welcome back, may I help you?