
* Images are for reference only
SXT22412DA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA07-12.288M
- JLCPCB Part #
- C6252421
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 12pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8805
200+
$0.3519
500+
$0.3407
1000+
$0.3342
Related Products

SXT22416DA07-12.288M
Suntsu Electronics, Inc.
$0.8805

SXT22412DA17-12.288M
Suntsu Electronics, Inc.
$0.8853

SXT22412DD07-12.288M
Suntsu Electronics, Inc.
$0.9158

SXT22412BB07-20.000M
Suntsu Electronics, Inc.
$1.2307

SXT22413BB48-38.400M
Suntsu Electronics, Inc.
$1.6179

SXT22418FD27-25.000M
Suntsu Electronics, Inc.
$0.8130
Welcome back, may I help you?