
* Images are for reference only
SXT22412DD07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DD07-12.288M
- JLCPCB Part #
- C5946373
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 12pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9169
200+
$0.3668
500+
$0.3539
1000+
$0.3475
Related Products

SXT22419DD07-12.288M
Suntsu Electronics, Inc.
$0.9169

SXT22415DD07-12.288M
Suntsu Electronics, Inc.
$0.9169

SXT22421DD07-12.288M
Suntsu Electronics, Inc.
$0.9169

SXT22419AA38-18.432M
Suntsu Electronics, Inc.
$1.0986

SXT22418ED48-22.1184M
Suntsu Electronics, Inc.
$1.1887

SXT22421DA17-14.7456M
Suntsu Electronics, Inc.
$0.8284