
* Images are for reference only
SXT21418FD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD17-32.000M
- JLCPCB Part #
- C6246934
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 32MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5689
200+
$1.0260
500+
$0.9905
1000+
$0.9744
Related Products

SXT21412FD17-32.000M
Suntsu Electronics, Inc.
$1.2176

SXT21418FE17-32.000M
Suntsu Electronics, Inc.
$2.6623

SXT21418FD07-32.000M
Suntsu Electronics, Inc.
$2.5367

SXT2148CA27-20.000M
Suntsu Electronics, Inc.
$1.5365

SXT2148FC16-24.000M
Suntsu Electronics, Inc.
$1.3642

NX2016SA-28.63636M-EXS00A-CS08741
NDK
$1.1629
Welcome back, may I help you?