
* Images are for reference only
SXT22419CA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA16-14.7456M
- JLCPCB Part #
- C5951889
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 19pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7292
200+
$0.2920
500+
$0.2823
1000+
$0.2775
Related Products

SXT22415CA16-14.7456M
Suntsu Electronics, Inc.
$0.7292

SXT22419BA16-14.7456M
Suntsu Electronics, Inc.
$0.6663

SXT22419CA17-14.7456M
Suntsu Electronics, Inc.
$0.7356

SXT2249BB27-48.000M
Suntsu Electronics, Inc.
$1.4180

SXT22414CC48-13.560M
Suntsu Electronics, Inc.
$0.5953

SXT22417BB27-13.560M
Suntsu Electronics, Inc.
$0.5727
Welcome back, may I help you?