
* Images are for reference only
SXT2148FC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC16-24.000M
- JLCPCB Part #
- C6247861
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 24MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3680
200+
$0.5459
500+
$0.5282
1000+
$0.5185
Related Products

SXT2148FD16-24.000M
Suntsu Electronics, Inc.
$1.3793

SXT2148FC16-27.000M
Suntsu Electronics, Inc.
$1.6313

SXT2148FC16-20.000M
Suntsu Electronics, Inc.
$1.7944

SXT21413BA07-52.000M
Suntsu Electronics, Inc.
$1.8445

SXT21418AA27-20.000M
Suntsu Electronics, Inc.
$1.1258

XL7EL89CLI-111YLC-24M
YXC Crystal Oscillators
$0.0847
Welcome back, may I help you?