
* Images are for reference only
SXT21418FD07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD07-32.000M
- JLCPCB Part #
- C5944700
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 32MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5328
200+
$1.0115
500+
$0.9778
1000+
$0.9601
Related Products

SXT21418FC07-32.000M
Suntsu Electronics, Inc.
$2.4395

SXT21418ED07-32.000M
Suntsu Electronics, Inc.
$2.0664

SXT22418FD07-32.000M
Suntsu Electronics, Inc.
$1.2817

SXT21416DC07-22.1184M
Suntsu Electronics, Inc.
$1.0694

SXT21420DB48-18.432M
Suntsu Electronics, Inc.
$1.3589

SXT21416EB07-37.400M
Suntsu Electronics, Inc.
$1.2270