
* Images are for reference only
SXT21419DA07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA07-25.000M
- JLCPCB Part #
- C6692411
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 19pF 25MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2851
200+
$0.9118
500+
$0.8811
1000+
$0.8666
Related Products

SXT21419DA17-25.000M
Suntsu Electronics, Inc.
$2.2980

SXT21418DA07-25.000M
Suntsu Electronics, Inc.
$2.1657

SXT21419DA07-52.000M
Suntsu Electronics, Inc.
$1.8929

SXT21410FC27-26.000M
Suntsu Electronics, Inc.
$1.2378

SXT2148AA48-24.576M
Suntsu Electronics, Inc.
$1.3540

ABM11-26.000MHZ-D2X-T3
Abracon LLC
$0.5891
Welcome back, may I help you?