
* Images are for reference only
SXT21418DB38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DB38-40.000M
- JLCPCB Part #
- C6246577
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 18pF 40MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3767
200+
$0.9491
500+
$0.9169
1000+
$0.9024
Related Products

SXT21412DB38-40.000M
Suntsu Electronics, Inc.
$1.3809

SXT2148DB38-40.000M
Suntsu Electronics, Inc.
$1.6146

SXT21418EB38-40.000M
Suntsu Electronics, Inc.
$2.4863

SXT21412EA38-26.000M
Suntsu Electronics, Inc.
$1.6162

SXT21417BB48-16.384M
Suntsu Electronics, Inc.
$1.0329

SXT21420AA17-27.000M
Suntsu Electronics, Inc.
$2.2317
Welcome back, may I help you?