
* Images are for reference only
SXT21410CA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CA38-40.000M
- JLCPCB Part #
- C6242597
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 40MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4944
200+
$0.9958
500+
$0.9620
1000+
$0.9459
Related Products

SXT21410EA38-40.000M
Suntsu Electronics, Inc.
$2.7054

SXT21410CA38-30.000M
Suntsu Electronics, Inc.
$1.0990

SXT22410CA38-40.000M
Suntsu Electronics, Inc.
$2.0867

SXT21410FB16-25.000M
Suntsu Electronics, Inc.
$1.2182

ECS-320-10-37-CKM-TR
ECS
$0.9394

SXT2148FD17-27.000M
Suntsu Electronics, Inc.
$1.6468
Welcome back, may I help you?