
* Images are for reference only
SXT22418DD16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD16-26.000M
- JLCPCB Part #
- C5929112
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 26MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7372
200+
$0.2953
500+
$0.2856
1000+
$0.2807
Related Products

SXT22417DD16-26.000M
Suntsu Electronics, Inc.
$0.8147

SXT22418DD16-24.000M
Suntsu Electronics, Inc.
$0.9744

SXT22418DA16-26.000M
Suntsu Electronics, Inc.
$0.7114

SXT22417CC38-13.560M
Suntsu Electronics, Inc.
$0.5953

SXT22418EA48-14.7456M
Suntsu Electronics, Inc.
$0.9760

SXT22419EB07-12.288M
Suntsu Electronics, Inc.
$0.9421
Welcome back, may I help you?