
* Images are for reference only
SXT32420CA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CA38-18.432M
- JLCPCB Part #
- C6271671
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 20pF 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6575
200+
$0.2627
500+
$0.2546
1000+
$0.2498
Related Products

SXT32421CA38-18.432M
Suntsu Electronics, Inc.
$0.6575

SXT32420CA48-18.432M
Suntsu Electronics, Inc.
$0.6607

SXT32420DA38-18.432M
Suntsu Electronics, Inc.
$0.7139

VXM7-9022-12M0000000
Microchip Tech
$1.0474

SXT32410EA27-28.63636M
Suntsu Electronics, Inc.
$1.1409

SXT32420BB48-12.000M
Suntsu Electronics, Inc.
$1.3100
Welcome back, may I help you?