
* Images are for reference only
SXT22419DC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC17-18.432M
- JLCPCB Part #
- C7336949
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18.432MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1876
200+
$0.4738
500+
$0.4577
1000+
$0.4512
Related Products

SXT22419DA17-18.432M
Suntsu Electronics, Inc.
$1.1650

SXT22419DC16-18.432M
Suntsu Electronics, Inc.
$1.1860

SXT21419DC17-18.432M
Suntsu Electronics, Inc.
$1.3664

SXT22420AA07-16.000M
Suntsu Electronics, Inc.
$0.8476

SXT22418DD07-14.7456M
Suntsu Electronics, Inc.
$0.9169

SXT22412DC17-20.000M
Suntsu Electronics, Inc.
$1.3310
Welcome back, may I help you?