
* Images are for reference only
EMLA350ARA470MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLA350ARA470MF80G
- JLCPCB Part #
- C6240259
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+105℃ 3000hrs@105℃ 35V 47uF 6.3mm 8mm 92mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2223
200+
$0.0887
500+
$0.0858
900+
$0.0844
Welcome back, may I help you?