
* Images are for reference only
MC22FA202G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FA202G-F
- JLCPCB Part #
- C6224148
- Package
- 2220
- Description
- -55℃~+125℃ 100V 2mm 2nF 5.7mm ±2% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4327
200+
$12.5427
500+
$12.1228
1000+
$11.9161
Related Products

MC22FA102G-F
Cornell Dubilier Electronics
$23.3880

MC22FA202J-F
Cornell Dubilier Electronics
$7.9091

MC22FA202F-F
Cornell Dubilier Electronics
$40.0572

MC22FF621J-F
Cornell Dubilier Electronics
$11.7029

MC22FF911J-F
Cornell Dubilier Electronics
$17.8063

MC22FD122G-F
Cornell Dubilier Electronics
$29.2766
Welcome back, may I help you?