* Images are for reference only
SCE028MA3CM1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028MA3CM1B
- JLCPCB Part #
- C6215635
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE028MA3CM1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028MA3CM1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028MA3CM1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028MA3CM1B datasheets or manufacturer documentation.
Datasheet: SCE028MA3CM1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
STA20302
Mallory Sonalert Products Inc
$81.243
-
SCE028XA3DP3B
Mallory Sonalert Products Inc
$220.8825
-
PK-27A35EPDBQ
Mallory Sonalert Products Inc
$33.5355
-
SBT5VHCSPPC
Mallory Sonalert Products Inc
$44.862
-
MSS5GLMCT
Mallory Sonalert Products Inc
$32.3415
-
SCE016LD3VC2B
Mallory Sonalert Products Inc
$91.5135