
* Images are for reference only
IS62WV5128EBLL-45QLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV5128EBLL-45QLI-TR
- JLCPCB Part #
- C6211139
- Package
- SOP-32
- Description
- -40℃~+85℃ 10uA 2.2V~3.6V 22mA 45ns 4Mbit Auto power-down function Parallel Port (Parallel) SOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0612
200+
$3.2175
500+
$3.1099
1000+
$3.0569
Related Products

IS62WV5128EBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$5.3576

IS62WV5128EBLL-45HLI-TR
ISSI(Integrated Silicon Solution)
$3.0039

IS62WV5128EBLL-45BLI-TR
ISSI(Integrated Silicon Solution)
$3.1853

AS6C4008-70SANTR
Alliance Memory
$17.0520

R1LP0408DSP-7SI#B0
RENESAS
$21.8749

M5M51008DFP-55H#BT
RENESAS
$18.2577
Welcome back, may I help you?