
* Images are for reference only
IS61WV102416FALL-20TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416FALL-20TLI-TR
- JLCPCB Part #
- C7290425
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 1.65V~2.2V 16Mbit 20ns 40mA 90mA Auto power-down function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3354
200+
$7.7156
500+
$7.4586
1500+
$7.3301
Related Products

IS61WV102416ALL-20TLI-TR
ISSI(Integrated Silicon Solution)
$21.4955

IS61WV102416FALL-20BLI-TR
ISSI(Integrated Silicon Solution)
$24.2628

IS61WV102416DALL-10TLI-TR
ISSI(Integrated Silicon Solution)
$32.4167

IS61WV102416EDBLL-10TLI
ISSI(Integrated Silicon Solution)
$20.8098

AS6C6416-55TINTR
Alliance Memory
$26.3635

CY14B116N-Z45XI
Infineon/Cypress Semicon
$86.9553
Welcome back, may I help you?