
* Images are for reference only
IS25WJ032F-JBLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WJ032F-JBLE
- JLCPCB Part #
- C6211093
- Package
- SOIC-8-208mil
- Description
- 1.65V~2V 1.6ms 100,000 cycles 10uA 133MHz 20 Years 32Mbit Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2945
180+
$0.5172
540+
$0.4995
990+
$0.4915
Related Products
Welcome back, may I help you?