
* Images are for reference only
IS31CS5523W-QFLS2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31CS5523W-QFLS2
- JLCPCB Part #
- C3227514
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 12bit 16MHz 2KB 2V~5.5V 46 51 Series 64KB 8 Bit 8bit Built-in+External FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4014
250+
$0.5429
500+
$0.5235
1000+
$0.5139
Welcome back, may I help you?