
* Images are for reference only
IS61WV6416BLL-12BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV6416BLL-12BLI-TR
- JLCPCB Part #
- C6211127
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 12ns 1Mbit 2.5V~3.6V Auto power-down function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6881
200+
$1.8711
500+
$1.8085
1000+
$1.7780
Related Products

IS61WV6416BLL-12TLI-TR
ISSI(Integrated Silicon Solution)
$3.8530

IS61WV6416BLL-12KLI-TR
ISSI(Integrated Silicon Solution)
$2.4846

IS61WV6416DBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$2.7496

IS61WV25616BLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$4.8600

IS61WV20488FBLL-8BLI-TR
ISSI(Integrated Silicon Solution)
$24.8088

AS7C34098B-10BIN
Alliance Memory
$5.2583
Welcome back, may I help you?