
* Images are for reference only
CY8C4248FNI-BL543T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4248FNI-BL543T
- JLCPCB Part #
- C6206444
- Package
- WLCSP-76(3.9x4)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 256KB 32 Bit 32KB 36 48MHz 7bit ARM Cortex-M0 Built-in FLASH WLCSP-76(3.9x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8531
200+
$4.7306
500+
$4.5723
1000+
$4.4932
Welcome back, may I help you?