
* Images are for reference only
S29PL127J65BAI002
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S29PL127J65BAI002
- JLCPCB Part #
- C19402392
- Package
- FBGA-80(8x11)
- Description
- -40℃~+85℃ 0.2uA 1,000,000 cycles 128Mbit 2.7V~3.6V 20 Years 65ns FBGA-80(8x11) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0772
200+
$8.4103
650+
$8.1285
1300+
$7.9900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?