
* Images are for reference only
B43584A2129M3
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43584A2129M3
- JLCPCB Part #
- C1618341
- Package
- Plugin
- Description
- -25℃~+85℃ 12000uF 144.2mm 15000hrs@85℃ 24.1A@100Hz 250V 28.5mm 9mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.3186
200+
$51.2065
500+
$49.4070
1000+
$48.5170
Welcome back, may I help you?