
* Images are for reference only
RDC60-473K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC60-473K-RC
- JLCPCB Part #
- C6171431
- Package
- Plugin,D=50.8mm
- Description
- 1.2A 47mH 6.19Ω ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.5298
200+
$19.3647
500+
$18.7173
1000+
$18.3975
Welcome back, may I help you?