This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY91F467BAPMC-GS-UJE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY91F467BAPMC-GS-UJE2
JLCPCB Part #
C6170385
Package
LQFP-144(20x20)
Description
-40℃~+125℃ 1.0625MB 108 3.3V~5.5V 32 Bit 40KB 96MHz External FLASH Others LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $147.6805
200+ $58.9266
600+ $56.9569
1200+ $55.9842

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons