
* Images are for reference only
ICE2QR0665
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE2QR0665
- JLCPCB Part #
- C535747
- Package
- DIP-8
- Description
- -40℃~+150℃ 9.8V~27V 软启动、欠压锁定、过压保护 DIP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2552
10+
$2.8022
30+
$2.4329
100+
$2.1605
500+
$2.0363
1000+
$1.9799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?