This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY91F467SAPMC-GS-UJE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY91F467SAPMC-GS-UJE2
JLCPCB Part #
C2948351
Package
LQFP-176
Description
-40℃~+105℃ 1.0625MB 100MHz 133 32 Bit 3V~5.5V 72KB Built-in FLASH Others LQFP-176 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7747
200+ $0.6874
500+ $0.6634
1000+ $0.6521
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons