This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4024PVS-S412

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C4024PVS-S412
JLCPCB Part #
C6170304
Package
SSOP-28
Description
-40℃~+105℃ 1.71V~5.5V 10bit 16KB 24 24MHz 2KB 32 Bit 7bit、8bit ARM Cortex-M0+ Built-in FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5015
200+ $2.9935
500+ $2.8934
1175+ $2.8434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons