
* Images are for reference only
CY8C4024PVA-S412
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4024PVA-S412
- JLCPCB Part #
- C7156250
- Package
- SSOP-28
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 16KB 24 24MHz 2KB 32 Bit 7bit、8bit ARM Cortex-M0+ Built-in FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9848
200+
$2.7868
500+
$2.6948
1175+
$2.6480
Welcome back, may I help you?