
* Images are for reference only
CMR05E390GPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR05E390GPDM
- JLCPCB Part #
- C6153683
- Package
- -
- Description
- -55℃~+150℃ 11.4mm 39pF 500V 9.1mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5373
204+
$11.3866
510+
$11.0065
986+
$10.8181
Related Products

CMR05E390GPDR
Cornell Dubilier Electronics
$48.9735

CMR05E330GPDM
Cornell Dubilier Electronics
$28.5373

CMR05E390GODM
Cornell Dubilier Electronics
$25.9797

CDV30FH101FO3F
Cornell Dubilier Electronics
$75.3187

CD7FC241FO3
Cornell Dubilier Electronics
$37.2165

CD4FD271JO3
Cornell Dubilier Electronics
$35.1486
Welcome back, may I help you?