
* Images are for reference only
PCT100/10DM
Extended
- Manufacturer
- Nemco Electronics Corporation
- MFR.Part #
- PCT100/10DM
- JLCPCB Part #
- C6142234
- Package
- 2917
- Description
- -55℃~+125℃ 100uF 10V 900mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5399
200+
$0.6154
500+
$0.5944
1000+
$0.5847
Welcome back, may I help you?