This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSR220/10HM100

Extended
Manufacturer
Nemco Electronics Corporation
MFR.Part #
LSR220/10HM100
JLCPCB Part #
C5789011
Package
2917
Description
-55℃~+125℃ 100mΩ@100kHz 10V 220uF ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6552
200+ $1.0599
500+ $1.0244
1000+ $1.0066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons