
* Images are for reference only
ATB477M016F102
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ATB477M016F102
- JLCPCB Part #
- C6126086
- Package
- SMD,D10xL10.8mm
- Description
- -55℃~+105℃ 10.8mm 10mm 16V 420mA@120Hz 470uF 5000hrs@105℃ 564.4mΩ@120Hz ±20% SMD,D10xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4248
200+
$0.1695
500+
$0.1639
1000+
$0.1611
Welcome back, may I help you?